KEMET T110C226K035AS

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 1.3 Ohm 125 C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1.3 Ω
FeaturesGeneral Purpose
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.09 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C226K035AS.

element14 APAC
Datasheet1 page5 years ago
_legacy Avnet
Datasheet38 pages20 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet26 pages7 years ago
Datasheet27 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Sierra IC
Datasheet38 pages20 years ago

Inventory History

3 month trend:
-13.65%

Alternate Parts

Price @ 1000
$ 7.618
$ 8.724
$ 8.724
Stock
4,217
32,798
32,798
Authorized Distributors
8
14
14
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110C226K035AS.

Descriptions

Descriptions of KEMET T110C226K035AS provided by its distributors.

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 1.3 Ohm 125 C Bulk
CAP, TANTALUM, 22UF, 35V, AXIAL; Capacitance: 22µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5
Cap, Tantalum, 22Uf, 35V, Axial; Capacitance:22Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:1.3Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T110C226K035AS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1.3 Ω
FeaturesGeneral Purpose
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.09 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C226K035AS.

element14 APAC
Datasheet1 page5 years ago
_legacy Avnet
Datasheet38 pages20 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet26 pages7 years ago
Datasheet27 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Sierra IC
Datasheet38 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant