TDK-Lambda SWS50-24

Power Supply; AC-DC; 24V; 2.1A; 85-265V In; Enclosed; Panel Mount; PFC; 50W; SWS Series
$ 48.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS50-24.

IHS

Datasheet4 pages0 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-09-01
LTD Date2017-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaHWS15-24/A
AC/DC Power Supply Single-OUT 24V 0.65A 15.6W 5-Pin
TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
Mean WellPLN-60-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2.5 Amps 60 Watts
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 40 W, 24 V, 1.67 A
Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda SWS50-24 provided by its distributors.

Power Supply;AC-DC;24V;2.1A;85-265V In;Enclosed;Panel Mount;PFC;50W;SWS Series
AC-DC Power Supplies, Unit type, Output: 50.4W, 24V, Standard type
AC/DC Power Supply Single-OUT 24V 2.1A 5-Pin
AC-DC, 115-230VAC, OUTPUT 24V 2.1A, 50W
AC-DC Regulated Power Supply Module
TDK LAMBDA SWS50-24 AC/DC Enclosed Power Supply, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 50 W, 24 V
PSU, ENCLOSED, 24V, 2.1A; No. of Outputs:1Outputs; Output Power Max:50W; Voltage - 1:24V; Current 1:2.1A;
Switch Mode Power Supply; Output Power:50.4W; No. of Outputs:1; Output 1 VDC +:24VDC; Output Current 1:2.1A; Power Supply Mounting:Chassis; Approval Bodies:UL, CSA; Approval Categories:IEC61000-4; Frequency:60Hz RoHS Compliant: Yes
PSU, ENCLOSED, 24V, 2.1A; Voltage, output:24V; Current, output:2.1A; Power rating:50W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:37mm; Width, external:92mm; Depth, external:159mm; Current, leakage:0.75mA; Efficiency:84%; Frequency, max:63Hz; Frequency, min:47Hz; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:96mV; Regulation, load:144mV; Temp, op. max:60°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, output max:26.4V; Voltage, output min:21.6V; Voltage, output ripple and noise pk-pk:100mV; Weight:400g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS 50-24
  • SWS-50-24
  • SWS5024