TDK-Lambda LS50-24

AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
$ 32.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS50-24.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-42.80%

CAD Models

Download TDK-Lambda LS50-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS150-24
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
Mean WellLPV-60-24
AC/DC LED Driver, 60 W, 24 VDC, 2.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-60 Series
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 40 W, 24 V, 1.67 A
Mean WellPLN-60-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2.5 Amps 60 Watts

Descriptions

Descriptions of TDK-Lambda LS50-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
Switching Power Supplies 53W 24V 2.2A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,24V,2.2A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,53W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 50W, 24V, Convection
TDK-Lambda 50W Switching Power Supply, 24V DC Out, 2.2A, 1 Output
Power Supply TDK-LAMBDA LS50-24, 24V, 2.2A, ROHS
AC-DC, Enclosed, 88-264V, 24V 2.2A, 50W
AC/DC Enclosed Power Supply, Compact, Fi;
PSU, ENCLOSED, 24V, 2.2A, 50W; No. of Outputs: 1Outputs; Output Power Max: 52.8W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-50-24
  • LS50-24.