Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS15-24/A

AC/DC Power Supply Single-OUT 24V 0.65A 15.6W 5-Pin
$ 51.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS15-24/A.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

Verical

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Related Parts

TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
Mean WellDR-15-24
DR-15 Series 15.2 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellLPV-20-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.84 Amps 20.2 Watts
Mean WellPLN-20-24
LED Driver Enclosed Switchng Power Supply 24 Volts 0.8 Amps 19.2 Watts

Descriptions

Descriptions of TDK-Lambda HWS15-24/A provided by its distributors.

AC/DC Power Supply Single-OUT 24V 0.65A 15.6W 5-Pin
POWER SUPPLY, AC-DC,24V,0.65A,85-265V IN, ENCLOSED, DIN RAIL, PFC,16W, HWS SERIES
Ac-Dc Converter, Enclosed, 1 O/P, 15W, 650Ma, 24V
Switching Power Supplies 15W 24V 0.65A screw terminal cove
AC-DC, 115-230VAC, OUTPUT 24V 0.65A, 15W
AC-DC Regulated Power Supply Module
Adjustable Output,DC Input Capable,Universal Input 650mA 24V 370V(DC) 85V~265V(AC) Fixed 31.5mm*82mm*80mm
PSU, 15W, 24V; No. of Outputs: 1Outputs; Output Power Max: 15W; Output Voltage - Output 1: 24V; Output Current - Output 1: 650mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-15-24/A
  • HWS15-24-A
  • HWS15-24A
  • HWS1524/A
  • HWS1524A