Mean Well PLN-60-24

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2.5 Amps 60 Watts
$ 47.655
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-60-24.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-12.28%

CAD Models

Download Mean Well PLN-60-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well PLN-60-24 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2.5 Amps 60 Watts
Led Driver, Ac-Dc, Cc, 24V, 60W; Output Power Max:60W; Output Voltage Max:24V; Output Current:2.5A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:295V; Product Range:Pln-60 Series; Depth:181Mm Rohs Compliant: Yes |Mean Well PLN-60-24
LED Driver (CC, CV) 60W 1.875-2.575A Linear (16.8-26Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP64 Plastic Enclosure
Rated Power W = 60 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 16.8 / Output Current A = 2.5 / Supply Voltage AC Max. V = 295 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 417 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PLN-60 / Dimmable = No / Protection Rating = IP64 / MTBF h = 3445200 / Termination Type = Wire Lead / Ripple & Noise (V) V = 2.7 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -30 / Width mm = 61.5 / Height mm = 35 / Length mm = 181

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLN60-24