STMicroelectronics STY145N65M5

N-channel 650 V, 0.012 Ohm typ., 138 A MDmesh M5 Power MOSFET in a Max247 package
$ 27.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STY145N65M5.

TME

Datasheet13 pages14 years ago

Farnell

Inventory History

3 month trend:
-30.90%

CAD Models

Download STMicroelectronics STY145N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTY100NM60N
N-channel 600 V, 0.025 Ohm typ., 98 A, MDmesh(TM) II Power MOSFET in Max247 package
STMicroelectronicsSTY105NM50N
N-channel 500 V, 0.018 Ohm typ., 110 A MDmesh(TM) II Power MOSFET in Max247 package
STMicroelectronicsSTWA88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 long leads package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 76 A, 41 mΩ, TO-247
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 45 A, 120 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STY145N65M5 provided by its distributors.

N-channel 650 V, 0.012 Ohm typ., 138 A MDmesh M5 Power MOSFET in a Max247 package
Single N-Channel 650 V 625 W 414 nC MDmesh Through Hole Mosfet - MAX-247
Trans MOSFET N-CH Si 650V 138A 3-Pin(3+Tab) Max247 Tube
Mosfet, N-Ch, 650V, 138A, Max-247; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:138A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STY145N65M5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STY145N65M5.