onsemi FCH041N60F

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 76 A, 41 mΩ, TO-247
$ 6.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH041N60F.

IHS

Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Master Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
+20.63%

CAD Models

Download onsemi FCH041N60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SIHG73N60E-GE3 N-CHANNEL MOSFET TRANSISTOR, 73 A, 600 V, 3-PIN TO-247AC
onsemiFCH043N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 75 A, 43 mΩ, TO-247
STMicroelectronicsSTWA88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 long leads package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 71 mΩ, TO-247
Trans MOSFET N-CH 600V 70A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of onsemi FCH041N60F provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 76 A, 41 mΩ, TO-247
Power Field-Effect Transistor, 76A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
MOSFET, N-CH, 600V, 76A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 76A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.036ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Po
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd