onsemi FDH45N50F-F133

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 45 A, 120 mΩ, TO-247
$ 3.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH45N50F-F133.

IHS

Datasheet10 pages3 years ago

Future Electronics

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+34.94%

CAD Models

Download onsemi FDH45N50F-F133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Single N-Channel 500 V 0.078 Ohms Through Hole Power Mosfet - SUPER-247
Single N-Channel 500 V 0.13 Ohms Through Hole Power Mosfet - SUPER-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 35 A, 110 mΩ, TO-247
MOSFET, N-CH, 500V, 36A, SUPER-247; Transistor Polarity:N Channel; Continuous Dr
onsemiFCH104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-247

Descriptions

Descriptions of onsemi FDH45N50F-F133 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 45 A, 120 mΩ, TO-247
N-Channel UniFETTM FRFET® MOSFET 500V, 45A, 120mΩ, TO-247 3L, 3600-RAIL
Power Field-Effect Transistor, 45A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDH45N50FF133
  • FDH45N50F_F133