STMicroelectronics STY100NM60N

N-channel 600 V, 0.025 Ohm typ., 98 A, MDmesh(TM) II Power MOSFET in Max247 package
$ 16.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STY100NM60N.

Components Direct

Datasheet13 pages14 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
-71.85%

CAD Models

Download STMicroelectronics STY100NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

STMicroelectronicsSTY105NM50N
N-channel 500 V, 0.018 Ohm typ., 110 A MDmesh(TM) II Power MOSFET in Max247 package
STMicroelectronicsSTWA88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 long leads package
SIHG73N60E-GE3 N-CHANNEL MOSFET TRANSISTOR, 73 A, 600 V, 3-PIN TO-247AC
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 76 A, 41 mΩ, TO-247
onsemiFCH043N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 75 A, 43 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V , 75 A, 23 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STY100NM60N provided by its distributors.

N-channel 600 V, 0.025 Ohm typ., 98 A, MDmesh(TM) II Power MOSFET in Max247 package
STY100NM60N N-channel MOSFET Transistor, 98 A, 650 V, 3-Pin Max247
MOSFET N CH 600V 98A MAX247 / N-Channel 600 V 98A (Tc) 625W (Tc) Through Hole MAX247™
MOSFET, N-CH, 600V, 98A, MAX-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 98A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.028ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics