STMicroelectronics STPS140Z

POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)5.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current10 µA
Max Reverse Voltage (DC)40 V
Max Surge Current5.5 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current5.5 A
Peak Reverse Current10 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS140Z.

TME
Datasheet5 pages22 years ago
Factory Futures
Datasheet5 pages22 years ago
iiiC
Datasheet5 pages22 years ago

Inventory History

3 month trend:
+2.25%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.095
$ 0.095
Stock
1,608,222
8,505,070
8,505,070
Authorized Distributors
11
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
550 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS140Z.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS140Z provided by its distributors.

POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
In a Pack of 100, STMicroelectronics 40V 1A, Schottky Diode, 2-Pin SOD-123 STPS140Z
DIODE, SCHOTTKY, 1A, 40V, SOD-123-2; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surg

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS140Z.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)5.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current10 µA
Max Reverse Voltage (DC)40 V
Max Surge Current5.5 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current5.5 A
Peak Reverse Current10 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS140Z.

TME
Datasheet5 pages22 years ago
Factory Futures
Datasheet5 pages22 years ago
iiiC
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant