Diodes Inc. B140HW-7

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B140HW-7.

IHS

Datasheet5 pages2 years ago

Newark

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-45.36%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.092
Stock
8,919,844
1,630,929
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
510 mV
550 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
10 µA
Reverse Recovery Time
-
-
Capacitance
120 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. B140HW-7 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
B140HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123
Diode Schottky 40V 1A 2Pin SOD123 | Diodes Inc B140HW-7
DIODE,RECTIF,SCHOTTKY,40V,1A,SOD-123; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 520mV; Forward Surge Current Ifsm Max: 16A; Operating Temperature Max: 125°C; Product Range: B140H Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom

Part Number Aliases

This part may be known by these alternate part numbers:

  • B140HW-7.
  • B140HW7