Vishay MSS1P3-M3/89A

MSS1P3 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance50 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)30 V
Max Surge Current25 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current8.5 µA
Schedule B8541100080
Dimensions
Height730 µm
Length2.3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay MSS1P3-M3/89A.

Upverter
Datasheet4 pages11 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-12.05%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MSS1P3-M3/89A.

Related Parts

Descriptions

Descriptions of Vishay MSS1P3-M3/89A provided by its distributors.

MSS1P3 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP
Rectifier Diode Schottky 30V 1A 2-Pin Micro SMP T/R
RECTIFIER MICROSMP 30V 1A SMD PLANARSCHOTTKY HALOGEN-FREE
DIODE, SCHOTTKY, 1A, 30V, MICROSMP-2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1P3-M3/89A.
  • MSS1P3M3/89A

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance50 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)30 V
Max Surge Current25 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current8.5 µA
Schedule B8541100080
Dimensions
Height730 µm
Length2.3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay MSS1P3-M3/89A.

Upverter
Datasheet4 pages11 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago