STMicroelectronics STP60NF06L

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP60NF06L.

Newark

Datasheet16 pages20 years ago

TME

element14

Inventory History

3 month trend:
-3.72%

CAD Models

Download STMicroelectronics STP60NF06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP65NF06
N-channel 60 V, 0.0115 Ohm, 60 A, TO-220 STripFET(TM) II Power MOSFET
STMicroelectronicsSTP55NF06L
N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a TO-220 package
onsemiFDP65N06
N-Channel Power MOSFET, UniFETTM, 60 V, 65 A, 16 mΩ, TO-220
STMicroelectronicsSTP55NF06
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220 package
onsemiFDP75N08
75V N-Channel MOSFET | MOSFET N-CH 75V 75A TO-220
onsemiFDP55N06
N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP60NF06L provided by its distributors.

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package
STP60NF06L N-CHANNEL MOSFET TRANSISTOR, 60 A, 60 V, 3-PIN TO-220
Power MOSFET, N Channel, 60 V, 60 A, 0.014 ohm, TO-220, Through Hole
Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube
N-Channel 60 V 14 mO 35 nC STripFET II Power MosFet - TO-220
60 A 60 V 0.016 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 60A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 60V, 60A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:60A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:1V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STP60NF06L.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9935657
  • STP60NF06L.