STMicroelectronics STP65NF06

N-channel 60 V, 0.0115 Ohm, 60 A, TO-220 STripFET(TM) II Power MOSFET
$ 0.445
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP65NF06.

IHS

Datasheet14 pages21 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
-4.74%

CAD Models

Download STMicroelectronics STP65NF06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-28
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-10-02
LTD Date2021-04-02

Related Parts

STMicroelectronicsSTP55NF06
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP60NF06L
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package
onsemiFDP65N06
N-Channel Power MOSFET, UniFETTM, 60 V, 65 A, 16 mΩ, TO-220
STMicroelectronicsSTP55NF06L
N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a TO-220 package
onsemiFDP75N08
75V N-Channel MOSFET | MOSFET N-CH 75V 75A TO-220
Trans MOSFET N-CH 60V 45A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STP65NF06 provided by its distributors.

N-channel 60 V, 0.0115 Ohm, 60 A, TO-220 STripFET(TM) II Power MOSFET
STP65NF06 N-CHANNEL MOSFET TRANSISTOR, 60 A, 60 V, 3-PIN TO-220
STMicroelectronics STripFET II N-Ch MOSFET Vds=60V 60A TO-220 TH 3-Pin
Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube
Mosfet, N Channel, 60V, 60A, To-220; Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:60A; On Resistance Rds(On):0.0115Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:-Rohs Compliant: Yes
Power Field-Effect Transistor, 60A I(D), 60V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics