onsemi FDP55N06

N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP55N06.

Upverter

Datasheet11 pages3 years ago
Technical Drawing1 page7 years ago

IHS

element14 APAC

Future Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDP55N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-11-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP60NF06
N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET
STMicroelectronicsSTP55NF06
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP55NF06L
N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a TO-220 package
onsemiFDP65N06
N-Channel Power MOSFET, UniFETTM, 60 V, 65 A, 16 mΩ, TO-220
onsemiFQP27P06
Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, TO-220
Trans MOSFET N-CH 60V 45A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi FDP55N06 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220
N-Channel 60 V 0.022 Ohm Flange Mount Mosfet - TO-220
Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220AB Rail
60V 55A 22m´Î@10V27.5A 114W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 55A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
114W(Tc) 25V 4V@ 250µA 37nC@ 10V 1individualNChannel 60V 22mΩ@ 27.5A,10V 55A 1.51nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N CH, 60V, 55A, TO-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.018ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:114W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP55N06.