onsemi FDP65N06

N-Channel Power MOSFET, UniFETTM, 60 V, 65 A, 16 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP65N06.

element14 APAC

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi FDP65N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTP60NF06
N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET
STMicroelectronicsSTP65NF06
N-channel 60 V, 0.0115 Ohm, 60 A, TO-220 STripFET(TM) II Power MOSFET
STMicroelectronicsSTP60NF06L
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package
Trans MOSFET N-CH 60V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
onsemiFQP55N06
Trans MOSFET N-CH 60V 55A Automotive 3-Pin(3+Tab) TO-220
Power MOSFET, N Channel, 60 V, 80 A, 0.0042 ohm, TO-220, Through Hole

Descriptions

Descriptions of onsemi FDP65N06 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 60 V, 65 A, 16 mΩ, TO-220
Trans MOSFET N-CH 60V 65A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 65A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:65A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.016Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:135W; Rohs Compliant: Yes |Onsemi FDP65N06,
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP65N06,