STMicroelectronics STM32F070F6P6

Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size32 kB
Frequency48 MHz
InterfaceI2C, SPI, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation263 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1.7 µA
Number of A/D Converters1
Number of Channels9
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels1
Number of Timers/Counters5
Number of USART Channels2
RAM Size6 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F070F6P6.

TME
Datasheet88 pages9 years ago
Augswan
Datasheet83 pages7 years ago

Inventory History

3 month trend:
-9.53%

Alternate Parts

Price @ 1000
$ 0.936
$ 0.953
$ 0.953
Stock
1,242,405
1,458,615
1,458,615
Authorized Distributors
10
10
10
Case/Package
TSSOP
-
-
Number of Pins
20
-
-
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
48 MHz
-
-
Number of I/Os
15
15
15
Interface
I2C, SPI, USART, USB
-
-
Memory Type
FLASH
-
-
Memory Size
32 kB
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F070F6P6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F070F6P6 provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with up to 32 Kbytes Flash, 48 MHz CPU, USB
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube / IC MCU 32BIT 32KB FLASH 20TSSOP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO20
STM32F Series 32 KB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
32KB 2.4V~3.6V ARM Cortex-M0 6KB 48MHz FLASH 15 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, 32Bit, 48Mhz, Tssop-20; Product Range:Stm32 Family Stm32F0 Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:32Kb; No. Of Pins:20Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F070F6P6
Device Core = ARM® Cortex® M0 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 6 / Interfaces = USART / Interfaces = SPI / Interfaces = USB / Interfaces = I²C / ADC Channels = 12 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 15 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size32 kB
Frequency48 MHz
InterfaceI2C, SPI, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation263 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1.7 µA
Number of A/D Converters1
Number of Channels9
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels1
Number of Timers/Counters5
Number of USART Channels2
RAM Size6 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F070F6P6.

TME
Datasheet88 pages9 years ago
Augswan
Datasheet83 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant