STMicroelectronics STM32F031F6P6

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size32 kB
Frequency48 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, USART
Max Frequency48 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation182 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Channels9
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels1
Number of Timers/Counters6
Number of USART Channels1
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031F6P6.

Future Electronics
Datasheet106 pages8 years ago
Datasheet99 pages10 years ago
SHENGYU ELECTRONICS
Datasheet106 pages7 years ago
Augswan
Datasheet106 pages6 years ago
TME
Datasheet113 pages8 years ago

Inventory History

3 month trend:
+34.42%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.46
$ 1.46
Stock
1,294,444
542,806
542,806
Authorized Distributors
11
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
15
15
15
Interface
I2C, I2S, IrDA, LIN, SPI, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F031F6P6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F031F6P6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 20-Pin TSSOP Tray
STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
32KB 2V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 15 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, 32Bit, 48Mhz, Tssop-20; Product Range:Stm32 Family Stm32F0 Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:32Kb; No. Of Pins:20Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F031F6P6
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 4 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / ADC Channels = 12 / ADC Resolution bit = 12 / Number of Programmable I/Os = 15 / Number of Timers/Counters = 6 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F031F6P6.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size32 kB
Frequency48 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, USART
Max Frequency48 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation182 mW
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.7 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Channels9
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels1
Number of Timers/Counters6
Number of USART Channels1
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031F6P6.

Future Electronics
Datasheet106 pages8 years ago
Datasheet99 pages10 years ago
SHENGYU ELECTRONICS
Datasheet106 pages7 years ago
Augswan
Datasheet106 pages6 years ago
TME
Datasheet113 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant