STMicroelectronics STM32F030F4P6TR

MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight190.990737 mg
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size16 kB
Frequency48 MHz
InterfaceI2C, SPI, USART
Max Frequency48 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation182 mW
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current3.4 µA
Number of A/D Converters1
Number of ADC Channels1
Number of Channels9
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsDMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030F4P6TR.

TME
Datasheet96 pages9 years ago
Upverter
Datasheet88 pages10 years ago
STMicroelectronics SCT
Datasheet93 pages5 years ago
Farnell
Datasheet91 pages7 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+3.86%

Alternate Parts

Price @ 1000
$ 0.863
$ 0.67
Stock
4,075,394
2,969,297
Authorized Distributors
9
10
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
15
15
Interface
I2C, SPI, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32F030F4P6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32F030F4P6TR provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMICROELECTRONICS - STM32F030F4P6TR - MCU, 32BIT, CORTEX-M0, 48MHZ, TSSOP-20
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO20
STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU
16KB 2.4V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 15 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32-Bit MCU Cortex-M0 16K Flash TSSOP20
Mcu, 32Bit, Cortex-M0, 48Mhz, Tssop-20; Product Range:Stm32 Family Stm32F0 Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins Rohs Compliant: Yes |Stmicroelectronics STM32F030F4P6TR
32-bit MCU; 16kB-FLASH; 4kB-SRAM; 15 I/O; 2,4V~3,6V; 48MHz; A/D; USART; SPI; TWI; -40°C ~ 85°C;; Equivalent: STM32F030F4P6TR;
MCU, 32BIT, CORTEX-M0, 48MHZ, TSSOP-20; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 15I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F0; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)
Device Core = ARM® Cortex® M0 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size KB = 16 / RAM Memory Size KB = 4 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 11 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 15 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030F4P6/TR

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight190.990737 mg
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Flash Memory Size16 kB
Frequency48 MHz
InterfaceI2C, SPI, USART
Max Frequency48 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation182 mW
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current3.4 µA
Number of A/D Converters1
Number of ADC Channels1
Number of Channels9
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsDMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030F4P6TR.

TME
Datasheet96 pages9 years ago
Upverter
Datasheet88 pages10 years ago
STMicroelectronics SCT
Datasheet93 pages5 years ago
Farnell
Datasheet91 pages7 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant