STMicroelectronics STL220N6F7

N-channel 60 V, 0.0012 Ohm typ., 260 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL220N6F7.

Future Electronics

Datasheet13 pages11 years ago

Newark

Inventory History

3 month trend:
-4.40%

CAD Models

Download STMicroelectronics STL220N6F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel
NTMFS5C604NLT1G N-CHANNEL MOSFET TRANSISTOR, 276 A, 60 V, 8-PIN SO-8FL
N-Channel PowerTrench® MOSFET, Dual CoolTM 88, 60V, 292A, 1.1mΩ
Trans MOSFET N-CH Si 60V 338A 7-Pin(6+Tab) D2PAK T/R / MOSFET N CH 60V 240A D2PAK
60V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
InfineonIRFS3206PBF
IRFS3206PBF N-channel MOSFET Transistor, 210 A, 60 V, 3-Pin D2PAK

Descriptions

Descriptions of STMicroelectronics STL220N6F7 provided by its distributors.

N-channel 60 V, 0.0012 Ohm typ., 260 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
4.8W(Ta),187W(Tc) 20V 4V@ 250¦ÌA 100nC@ 10 V 1N 60V 1.4m¦¸@ 20A,10V 260A 6.6nF@25V DFN-8 1mm
Trans MOSFET N-CH 60V 120A 8-Pin Power Flat EP T/R
Power Field-Effect Transistor, 120A I(D), 60V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 60V, 120A, POWERFLAT;
Power MOSFETs, 60V, 120A, PowerFLAT 5x6, Tape and Reel
STMicroelectronics SCT
MOSFET, N-CH, 60V, 120A, POWERFLAT;
POWERFLAT MOSFET 60V 0.0014OHM
N-CH 60V 260A 1,4mOhm PwFLAT5x6
MOS Power Transistors LV (< 200V)
MOSFET, N-CH, 60V, 120A, POWERFLAT; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:120A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics