Infineon IRFS7530-7PPBF

60V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7530-7PPBF.

IHS

Datasheet11 pages11 years ago
Datasheet12 pages11 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRFS7530-7PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.065
Stock
78,618
571,786
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-7
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
240 A
240 A
Threshold Voltage
3.7 V
3.7 V
Rds On Max
1.4 mΩ
1.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
375 W
Input Capacitance
12.96 nF
12.96 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-09
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Trans MOSFET N-CH Si 60V 338A 7-Pin(6+Tab) D2PAK T/R / MOSFET N CH 60V 240A D2PAK
MOSFET N CH 60V 195A D2PAK / Trans MOSFET N-CH Si 60V 295A 3-Pin(2+Tab) D2PAK T/R
Infineon N-Channel MOSFET StrongIRFET Series Vds=60V 195A D2PAK (TO-263) SMD 3-Pin

Descriptions

Descriptions of Infineon IRFS7530-7PPBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Single N-Channel 60 V 1.4 mOhm 354 nC HEXFET® Power Mosfet - D2PAK-7
Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 60V 338A 7-Pin(6+Tab) D2PAK Tube
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability
MOSFET, N-CH, 60V, 338A, TO-263-7; Transistor Polarity: N Channel; Continuous Drain Current Id: 338A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.00115ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565236