onsemi FDMT80060DC

N-Channel PowerTrench® MOSFET, Dual CoolTM 88, 60V, 292A, 1.1mΩ
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMT80060DC.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-6.28%

CAD Models

Download onsemi FDMT80060DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

N-Channel PowerTrench® MOSFET, 60V, 300A, 1.1mΩ
MOSFET N-CHANNEL 52A 60V-TRANSISTOR FET
N-Channel PowerTrench® MOSFET, 60V, 300A, 1.1mΩ
Trans MOSFET N-CH Si 60V 338A 7-Pin(6+Tab) D2PAK T/R / MOSFET N CH 60V 240A D2PAK
NTMFS5C604NLT1G N-CHANNEL MOSFET TRANSISTOR, 276 A, 60 V, 8-PIN SO-8FL
Single N-Channel 60V 1.5 mOhm 300 nC HEXFET® Power Mosfet - DirectFET®

Descriptions

Descriptions of onsemi FDMT80060DC provided by its distributors.

N-Channel PowerTrench® MOSFET, Dual CoolTM 88, 60V, 292A, 1.1mΩ
Power Field-Effect Transistor, 292A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
3.2W(Ta),156W(Tc) 20V 4.5V@ 250µA 238nC@ 10V 1individualNChannel 60V 1.1mΩ@ 43A,10V 43A,292A 20.17nF@30V QFN SMD mount 8mm*8mm*950μm
MOSFET, N-CH, 60V, 292A, PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:292A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.00087ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Po
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process. Advancements in both silicon and Dual CoolTM package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMT80060DC.