KYOCERA AVX SR215C104JARTR1

Cap Ceramic 0.1uF 50V X7R 5% Radial 5.08mm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C104JARTR1.

Future Electronics
Datasheet8 pages2 years ago
Datasheet4 pages8 years ago
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago

Inventory History

3 month trend:
+12.61%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.17
$ 0.17
Stock
119,280
25,436
25,436
Authorized Distributors
8
11
11
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR215C104JARTR1.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR215C104JARTR1 provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 5% Radial 5.08mm 125°C T/R
SR Series 5.08 x 5.08 mm 100nF 50 V ±5% Tolerance X7R Radial Lead/SkyCap®
Capacitor,ceramic,100Nf,50Vdc,5-% Tol,5+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR215C104JARTR1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C104JARTR1.

Future Electronics
Datasheet8 pages2 years ago
Datasheet4 pages8 years ago
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago