KYOCERA AVX SR215C104JAR

Cap Ceramic 0.1uF 50V X7R 5% Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C104JAR.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+21.25%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.197
$ 0.197
Stock
25,436
24,136
24,136
Authorized Distributors
11
9
9
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR215C104JAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR215C104JAR provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 5% Radial 5.08mm 125°C Bulk
SR Series 5.08 x 5.08 mm 100 nF 50 V ±5 % Tolerance X7R Radial Lead/SkyCap®
RDL,CONF,X7R,.1UF,50V,5%, 0.2X0.2,0.2LS,BULK,HAZMAT<AZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215C104JAR.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C104JAR.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago