AVX SR211C104KAR

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR211C104KAR.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet8 pages17 years ago
Datasheet4 pages11 years ago
Jameco
Datasheet8 pages15 years ago
Datasheet9 pages17 years ago
Newark
Datasheet8 pages16 years ago
TME
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
LKR
Datasheet4 pages3 years ago
Garrett
Datasheet8 pages24 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet8 pages24 years ago

Inventory History

3 month trend:
+65.45%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.088
$ 0.088
Stock
439,068
1,085,130
1,085,130
Authorized Distributors
15
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR211C104KAR.

Related Parts

Descriptions

Descriptions of AVX SR211C104KAR provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Radial Leaded
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Capacitor Ceramic, Radial .1 uF, 100V, 10%, X7R | AVX SR211C104KAR
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
±10% 100nF 3.175mm X7R 5.08mm 5.08mm 100V Radial Leaded,P=5.08mm Ceramic Disc Capacitors ROHS
Cap 0.1Uf 100Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: Yes
SR Series 5.08 x 5.08 mm 100nF 100V ±10% Tolerance X7R Radial Lead/SkyCap®
CAPACITOR X7R 100nf 100V 5.08mm pitch

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211C104KAR.
  • SR211C104KAR...

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR211C104KAR.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet8 pages17 years ago
Datasheet4 pages11 years ago
Jameco
Datasheet8 pages15 years ago
Datasheet9 pages17 years ago
Newark
Datasheet8 pages16 years ago
TME
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
LKR
Datasheet4 pages3 years ago
Garrett
Datasheet8 pages24 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago