KYOCERA AVX SR205C104JAA

Capacitor, Ceramic; 100000pF; Multilayer; Radial; 50WVDC; +/-5%; X7R; 0.125In.T; 0.2In.
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205C104JAA.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-42.44%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR205C104JAA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR205C104JAA provided by its distributors.

Capacitor, Ceramic; 100000pF; Multilayer; Radial; 50WVDC; +/-5%; X7R; 0.125In.T; 0.2In.
Cap Ceramic 0.1uF 50V X7R 5% Radial 2.54mm 125°C Bulk
CAP CER 0.1UF 50V X7R RADIAL
OEMs, CMs ONLY (NO BROKERS)

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205C104JAA.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago