KYOCERA AVX SR211C104JAR

Cap Ceramic 0.1uF 100V X7R 5% Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)50 V
Dimensions
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C104JAR.

Amar Radio Corporation
Datasheet8 pages2 years ago

Inventory History

3 month trend:
+87.20%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.24
$ 0.24
Stock
24,540
1,000
1,000
Authorized Distributors
5
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR211C104JAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR211C104JAR provided by its distributors.

Cap Ceramic 0.1uF 100V X7R 5% Radial 5.08mm 125°C Bulk
RDL,CONF,X7R,.1UF,100V,5%, 0.2X0.2,0.2LS,BULK,HAZMAT<AZ
Ceramic MLC 0.1UF 50V 5% X7R,5.08mm Radial

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)50 V
Dimensions
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C104JAR.

Amar Radio Corporation
Datasheet8 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago