Samtec SNT-100-BK-T-H

SNT - Samtec 2.54mm Jumper Link / Shunt
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SNT-100-BK-T-H.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Electro Sonic

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-52.51%

CAD Models

Download Samtec SNT-100-BK-T-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.224
$ 0.224
Stock
1,351,944
1,546,938
1,546,938
Authorized Distributors
6
6
6
Gender
-
-
-
Number of Positions
-
-
-
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
-
-
-
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
90 °C
90 °C
90 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW

Descriptions

Descriptions of Samtec SNT-100-BK-T-H provided by its distributors.

SNT - Samtec 2.54mm Jumper Link / Shunt
Headers & Wire Housings .100 Shunt
Conn Shunt F 2 POS 2.54mm ST Bulk
SHUNT, 2.54MM, BLACK; Accessory Type:Jumper; For Use With:TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers; No. of Positions:-; Pitch Spacing:2.54mm; Product Range:SNT Series; SVHC:No SVHC (15-Jan-2018); Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Gender:Header; No. of Rows:2Rows

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNT-100-BK-T-H .
  • SNT-100-BK-T-H.
  • SNT-100BK-T-H
  • SNT100BKTH