Texas Instruments SN75C185DW

EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 537.308512mg 4000ns
NRND
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight537.308512 mg
Technical
Data Rate120 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage13.2 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current750 µA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C185DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet15 pages16 years ago
element14 APAC
Datasheet17 pages9 years ago
Datasheet18 pages7 years ago
DigiKey
Datasheet13 pages24 years ago
SHENGYU ELECTRONICS
Datasheet19 pages2 years ago
Newark
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Factory Futures
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
Sierra IC
Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.728
$ 0.245
$ 0.245
Stock
366,281
1,958,012
1,958,012
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
13.2 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75C185DW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75C185DW provided by its distributors.

EAR99 75C185 Tube RS232 interface transceiver 5V 750muA 537.308512mg 4000ns
Low-Power Multiple Drivers And eceivers 20-SOIC 0 to 70
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
RS-232 TRANSCEIVER, 12V, SOIC-20
IC TRANSCEIVER FULL 3/5 20SOIC
TRIPLE LINE TRANSCEIVER PDSO20
IC LP MULTIPLE DRV/RCV 20-SOIC
RS-232 Interface ICs Lw Pwr Multiple D
IC, TRANSCEIVER, SMD; Data Rate:120Kbps; Supply Voltage Range:± 4.5V to ± 13.2V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Line / Bus Driver / Receiver / Transceiver Type:Driver / Receiver; No. of Channels:3; Package / Case:SOIC; Supply Current:0.75mA; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight537.308512 mg
Technical
Data Rate120 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage13.2 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current750 µA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C185DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet15 pages16 years ago
element14 APAC
Datasheet17 pages9 years ago
Datasheet18 pages7 years ago
DigiKey
Datasheet13 pages24 years ago
SHENGYU ELECTRONICS
Datasheet19 pages2 years ago
Newark
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Factory Futures
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
Sierra IC
Datasheet10 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago