Texas Instruments SN75185DW

Line Transmitter/Receiver 3TR 3 Transceiver 5 Receiver 20-Pin SOIC Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate120 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75185DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
element14 APAC
Datasheet23 pages9 years ago
Mouser
Datasheet19 pages18 years ago
Farnell
Datasheet24 pages7 years ago
Newark
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet23 pages8 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Sierra IC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 0.673
$ 0.245
$ 0.245
Stock
290,132
1,958,135
1,958,135
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75185DW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75185DW provided by its distributors.

Line Transmitter/Receiver 3TR 3 Transceiver 5 Receiver 20-Pin SOIC Tube
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
RS-232 TRANSCEIVER, 5.5V, SOIC-20; IC Type:RS232 Transceiver; No. of Receivers:5Receivers; No. of Transmitters:3; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOIC RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate120 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75185DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
element14 APAC
Datasheet23 pages9 years ago
Mouser
Datasheet19 pages18 years ago
Farnell
Datasheet24 pages7 years ago
Newark
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet23 pages8 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago