Texas Instruments GD75232DWR

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate120 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet20 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
LCSC
Datasheet28 pages1 year ago
Datasheet28 pages2 years ago
Upverter
Datasheet23 pages7 years ago
Newark
Datasheet22 pages8 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet22 pages11 years ago
Sierra IC
Datasheet16 pages20 years ago
DigiKey
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+53.53%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.421
$ 0.421
Stock
1,958,135
1,122,423
1,122,423
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments GD75232DWR.

Related Parts

Descriptions

Descriptions of Texas Instruments GD75232DWR provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Rs232 Transceiver, 120Kbps, Soic-20; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS GD75232DWR
EAR99 GD75232 Tape & Reel (TR) EASY INTERFACE BETWEEN UART SERIAL-PORT CONNECTOR OF IBM PC/AT interface receiver 5V 30mA 500.709277mg 120Kbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GD75232DWR .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate120 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet20 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
LCSC
Datasheet28 pages1 year ago
Datasheet28 pages2 years ago
Upverter
Datasheet23 pages7 years ago
Newark
Datasheet22 pages8 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet22 pages11 years ago
Sierra IC
Datasheet16 pages20 years ago
DigiKey
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago