Texas Instruments GD65232DW

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current38 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingRail/Tube
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments GD65232DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages9 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet20 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet23 pages11 years ago
DigiKey
Datasheet20 pages16 years ago
Sierra IC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.541
$ 0.245
$ 0.245
Stock
317,983
1,958,135
1,958,135
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments GD65232DW.

Related Parts

Descriptions

Descriptions of Texas Instruments GD65232DW provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85
EAR99 GD65232 Tube EASY INTERFACE BETWEEN UART SERIAL-PORT CONNECTOR OF IBM PC/AT interface transceiver -9V 38mA 500.709277mg 120Kbps
RS232 Transceiver IC; Supply Current:38mA; Supply Voltage Min:5V; Supply Voltage Max:9V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current38 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingRail/Tube
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments GD65232DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages9 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet20 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet23 pages11 years ago
DigiKey
Datasheet20 pages16 years ago
Sierra IC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago