Texas Instruments SN75157PE4

Line Receiver; PDIP; 5 V (nom.); 1.1 ma (typ.); 35 ma (typ.); 1000 Mw; -0.2 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Data Rate4 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current35 mA
Number of Drivers0
Number of Receivers2
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height4.57 mm
Length9.81 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157PE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages16 years ago
Jameco
Datasheet14 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 2.05
$ 2.05
Stock
9,082
358,956
358,956
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75157PE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75157PE4 provided by its distributors.

LINE RECEIVER; PDIP; 5 V (NOM.); 1.1 MA (TYP.); 35 MA (TYP.); 1000 MW; -0.2 V
Dual Differential Line eceiver 8-PDIP 0 to 70
Dual Receiver RS-422/RS-423 8-Pin PDIP Tube
DUAL DIFF LINE RECEIVER/LINEAR,INTERFACE<AZ
LINE RECEIVER, 2 FUNC, 2 RCVR, B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Data Rate4 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current35 mA
Number of Drivers0
Number of Receivers2
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height4.57 mm
Length9.81 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157PE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages16 years ago
Jameco
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago