Texas Instruments SN75157P

Line Receiver; PDIP; 5 V (nom.); 1.1 ma (typ.); 35 ma (typ.); 1000 Mw; -0.2 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight440.409842 mg
Technical
Current Rating3.25 mA
Data Rate4 Mbps
Input Current1.1 mA
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current50 mA
Number of Drivers0
Number of Receivers2
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Power Dissipation1 W
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet13 pages16 years ago
Newark
Datasheet15 pages6 years ago
Datasheet12 pages13 years ago
Datasheet13 pages15 years ago
element14 APAC
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago
DigiKey
Datasheet10 pages25 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
iiiC
Datasheet14 pages11 years ago
Jameco
Datasheet14 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-6.26%

Alternate Parts

Price @ 1000
$ 2.105
$ 1.44
Stock
289,772
13,682
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75157P.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75157P provided by its distributors.

LINE RECEIVER; PDIP; 5 V (NOM.); 1.1 MA (TYP.); 35 MA (TYP.); 1000 MW; -0.2 V
Dual Differential Line eceiver 8-PDIP 0 to 70
Receivers 0/2 PDIP-8 RS-485/RS-422 ICs ROHS
Dual Receiver RS-422/RS-423 8-Pin PDIP Tube
Integrated Circuit 75157/SN75157P TEXAS INSTRUMENT N
Halfin
RS422/423 2xDiff. Line Rec. DIP8
French Electronic Distributor since 1988
DUAL DIFF LINE RECEIVER/LINEAR,INTERFACE<AZ
Ic, Line Receiver, 5V, Pdip8; Device Type:Differential Receiver; Ic Interface Type:Rs232; No. Of Receivers:2Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Pins:8Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75157P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75157-P
  • SN75157P .
  • SN75157P.
  • SN75157P..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight440.409842 mg
Technical
Current Rating3.25 mA
Data Rate4 Mbps
Input Current1.1 mA
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current50 mA
Number of Drivers0
Number of Receivers2
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Power Dissipation1 W
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet13 pages16 years ago
Newark
Datasheet15 pages6 years ago
Datasheet12 pages13 years ago
Datasheet13 pages15 years ago
element14 APAC
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago
DigiKey
Datasheet10 pages25 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
iiiC
Datasheet14 pages11 years ago
Jameco
Datasheet14 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago