Texas Instruments UA9637ACP

EAR99 UA9637 Tube RS422RS423 interface transceiver 5V 50mA 440.409842mg 10Mbps
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight440.409842 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current50 mA
Number of Drivers0
Number of Receivers2
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9637ACP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages14 years ago
TME
Datasheet15 pages11 years ago
Farnell
Datasheet15 pages16 years ago
Newark
Datasheet11 pages7 years ago
Datasheet15 pages12 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Datasheet12 pages25 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago
Augswan
Datasheet15 pages2 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet13 pages17 years ago
DigiKey
Datasheet7 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
-8.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA9637ACP.

Related Parts

Descriptions

Descriptions of Texas Instruments UA9637ACP provided by its distributors.

EAR99 UA9637 Tube RS422RS423 interface transceiver 5V 50mA 440.409842mg 10Mbps
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 1.1 MA (TYP.); 35 MA (TYP.)
DUAL DIFFERENTIAL LINE RECEIVER Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8
Differential Line Receiver, Dual; Device Type:Differential Receiver; Ic Interface Type:Rs422, Rs423; No. Of Receivers:2Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Pins:8Pins; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS UA9637ACP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA-9637-ACP
  • UA9637ACP .
  • UA9637ACP...

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight440.409842 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current50 mA
Number of Drivers0
Number of Receivers2
Operating Supply Current50 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9637ACP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages14 years ago
TME
Datasheet15 pages11 years ago
Farnell
Datasheet15 pages16 years ago
Newark
Datasheet11 pages7 years ago
Datasheet15 pages12 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Datasheet12 pages25 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago
Augswan
Datasheet15 pages2 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet13 pages17 years ago
DigiKey
Datasheet7 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago