Texas Instruments SN74S225N

ACTIVE (Last Updated: 2days ago) 74S225 Width Tube fifo memory 20MHz 120mA 5.08mm 100ns
$ 4.5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S225N.

Newark

Datasheet13 pages26 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S225N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 1.631
Stock
92,655
135,105
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
-
Memory Size
10 B
-
Access Time
-
-
Frequency
20 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HCT40105E
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
Texas InstrumentsCD74HC40105E
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
NXP Semiconductors74HC40105N,652
3-STATE DUAL PARALLEL Asynchronous Asynchronous FIFO -40C~125C 6V 64 16x 4 36MHz
Texas InstrumentsCD40105BE
CMOS 4-Bit-by-16-Word FIFO egister 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74S225N provided by its distributors.

ACTIVE (Last Updated: 2days ago) 74S225 Width Tube fifo memory 20MHz 120mA 5.08mm 100ns
16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70
FIFO Mem Async Dual Width Uni-Dir 16 x 5 20-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S225 N
  • SN74S225N.