Texas Instruments SN74S225N3

16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70
$ 1.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S225N3.

Texas Instruments

Datasheet13 pages27 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet21 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.631
$ 4.5
Stock
171,794
114,478
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
-
20
Memory Size
-
10 B
Access Time
-
-
Frequency
-
20 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments SN74S225N3 provided by its distributors.

16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70
FIFO Mem Async Dual Width Uni-Dir 16 x 5 20-Pin PDIP Tube
FIFO, 16X5, 75NS, SYNCHRONOUS
IC FIFO SYNC 16X5 75NS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.