Texas Instruments SN74S225N

16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70
$ 4.5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S225N.

Newark

Datasheet13 pages27 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S225N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 1.631
Stock
137,537
176,736
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
-
Memory Size
10 B
-
Access Time
-
-
Frequency
20 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCD74HCT40105E
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
Texas InstrumentsCD74HC40105E
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
NXP Semiconductors74HC40105N,652
3-STATE DUAL PARALLEL Asynchronous Asynchronous FIFO -40C~125C 6V 64 16x 4 36MHz
Texas InstrumentsCD40105BE
CMOS 4-Bit-by-16-Word FIFO egister 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74S225N provided by its distributors.

16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70
FIFO Mem Async Dual Width Uni-Dir 16 x 5 20-Pin PDIP Tube
16x5 120mA 4.75V~5.25V 10MHz PDIP-20 FIFO Memory ROHS
4.75V 5.25V PDIP-20 Through hole mounting 6.35mm(width)*4.57mm(height)
IC ASYNC FIFO MEMORY 16X5 20DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S225 N
  • SN74S225N.