Texas Instruments CD74HC40105E

High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40105E.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages22 years ago

iiiC

HQonline

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments CD74HC40105E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 0.576
Stock
169,304
107,153
Authorized Distributors
5
3
Case/Package
PDIP
DIP
Number of Pins
16
-
Memory Size
-
-
Access Time
-
-
Frequency
32 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
No
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC40105E.

Related Parts

NXP Semiconductors74HC40105N,652
3-STATE DUAL PARALLEL Asynchronous Asynchronous FIFO -40C~125C 6V 64 16x 4 36MHz
Texas InstrumentsCD74HCT40105E
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
Texas InstrumentsCD40105BE
CMOS 4-Bit-by-16-Word FIFO egister 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC40105E provided by its distributors.

High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-PDIP -55 to 125
FIFO Register Single-Element 4-CH CMOS 16-Pin PDIP Tube
3.75μs Tristate 1 1 2V 6V 5.2mA Asynchronous HC -5.2mA 32MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.