Texas Instruments SN74LVC373AZQNR

Octal Transparent D-Type Latch With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay6.8 ns
Turn-On Delay Time1.5 ns
Dimensions
Height1 mm
Length4 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373AZQNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet29 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages16 years ago
Augswan
Datasheet40 pages1 year ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.312
$ 0.261
$ 0.261
Stock
365,880
39,436
39,436
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
6.8 ns
6.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373AZQNR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC373AZQNR provided by its distributors.

Octal Transparent D-Type Latch With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
74LVC373 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 6.8ns 1mm -40C~85C
Latch Transparent 3-ST 8-CH D-Type 20-Pin BGA MICROSTAR JUNIOR T/R
ICs, Latches Logic; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:20-VFBGA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay6.8 ns
Turn-On Delay Time1.5 ns
Dimensions
Height1 mm
Length4 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373AZQNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet29 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages16 years ago
Augswan
Datasheet40 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago