Texas Instruments SN74LVC373AGQNR

Octal Transparent D-Type Latch With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
In Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins20
Weight21.687385 mg
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines2
Number of Output Lines1
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay6.8 ns
Turn-On Delay Time1.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373AGQNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet29 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages16 years ago
Sierra IC
Datasheet20 pages19 years ago
DigiKey
Datasheet20 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.312
$ 0.312
Stock
39,436
365,880
365,880
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
6.8 ns
6.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373AGQNR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC373AGQNR provided by its distributors.

Octal Transparent D-Type Latch With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin BGA MICROSTAR JUNIOR T/R
IC D-TYP LATCH OCT TRANS 20-BGA
LVC/LCX/Z SERIES 8-BIT DRIVER TRUE OUTPUT PBGA20
Surface Mount ROHS3Compliant Obsolete Contains Lead D-Type Transparent Latch 50pF -40C~85C 21.687385mg 6.8ns
IC D-TYPE TRANSP SGL 8:8 20BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins20
Weight21.687385 mg
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines2
Number of Output Lines1
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay6.8 ns
Turn-On Delay Time1.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373AGQNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet29 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages16 years ago
Sierra IC
Datasheet20 pages19 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago