Texas Instruments SN74LVC573AZQNR

Octal Transparent D-Type Latches With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Frequency100 MHz
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Inputs1
Number of Output Lines8
Number of Outputs8
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay7.7 ns
Quiescent Current10 µA
Turn-On Delay Time2 ns
Dimensions
Height1 mm
Length4 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573AZQNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages8 years ago
Datasheet34 pages9 years ago
Datasheet28 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet36 pages7 years ago
Datasheet37 pages7 years ago
Datasheet34 pages8 years ago
Datasheet29 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.261
Stock
64,975
396,121
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
7.7 ns
22.8 ns
Frequency
100 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC573AZQNR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC573AZQNR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin BGA MICROSTAR JUNIOR T/R
OCTAL D-LATCH, 3-STATE, VFBGA-20, FULL REEL
IC OCT TRNSP D-TYP LATCH 20-BGA
IC D-TYPE TRANSP SGL 8:8 20BGA
SN74LVC573A OCTAL TRANSPARENT D-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Frequency100 MHz
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Inputs1
Number of Output Lines8
Number of Outputs8
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay7.7 ns
Quiescent Current10 µA
Turn-On Delay Time2 ns
Dimensions
Height1 mm
Length4 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573AZQNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages8 years ago
Datasheet34 pages9 years ago
Datasheet28 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet36 pages7 years ago
Datasheet37 pages7 years ago
Datasheet34 pages8 years ago
Datasheet29 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago