Texas Instruments SN74LS90NE4

Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP Tube
Production

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency42 MHz
Logic FunctionCounter
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay50 ns
ResetAsynchronous
Turn-On Delay Time50 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS90NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet23 pages16 years ago
Newark
Datasheet24 pages8 years ago
Datasheet24 pages10 years ago
Rochester Electronics
Datasheet12 pages10 years ago

Inventory History

3 month trend:
-15.13%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.296
$ 1.296
Stock
114,002
412,143
412,143
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
42 MHz
42 MHz
42 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS90NE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS90NE4 provided by its distributors.

Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP Tube
Decade Counter 14-PDIP 0 to 70
Tube Active e4 74LS90 logic counter 50ns 6.35mm 5V 0.008A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency42 MHz
Logic FunctionCounter
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay50 ns
ResetAsynchronous
Turn-On Delay Time50 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS90NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet23 pages16 years ago
Newark
Datasheet24 pages8 years ago
Datasheet24 pages10 years ago
Rochester Electronics
Datasheet12 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago