Texas Instruments SN74LS293N

Texas Instruments SN74LS293NLOGIC, Counter Binary 4 Bit, 14DIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency42 MHz
Logic FunctionCounter
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay70 ns
ResetSynchronous
Turn-On Delay Time70 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS293N.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet10 pages14 years ago
TME
Datasheet10 pages16 years ago
Rochester Electronics
Datasheet8 pages10 years ago
Farnell
Datasheet10 pages14 years ago
iiiC
Datasheet10 pages14 years ago
Mouser
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+1.86%

Alternate Parts

Price @ 1000
$ 2.001
$ 0.368
$ 0.368
Stock
265,100
82,147
82,147
Authorized Distributors
5
1
1
Case/Package
PDIP
-
-
Number of Pins
14
-
-
Logic Function
Counter
-
-
Direction
Unidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
4
-
-
Reset
Synchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
42 MHz
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS293N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS293N provided by its distributors.

TEXAS INSTRUMENTS SN74LS293NLOGIC, COUNTER BINARY 4BIT, 14DIP
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Logic, Counter Binary 4Bit, 14Dip; Logic Family/Base Number:74Ls293; Counter Type:Binary; Clock Frequency:42Mhz; Count Maximum:15; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS293N
LOGIC, COUNTER BINARY 4BIT, 14DIP; Famille Logique/ Numéro de base: 74LS293; Type de compteur: Binaire; Fréquence, horloge: 42MHz; Comptage max: 15; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s); Tension, ali

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS293 N
  • SN74LS293N .
  • SN74LS293N.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency42 MHz
Logic FunctionCounter
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay70 ns
ResetSynchronous
Turn-On Delay Time70 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS293N.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet10 pages14 years ago
TME
Datasheet10 pages16 years ago
Rochester Electronics
Datasheet8 pages10 years ago
Farnell
Datasheet10 pages14 years ago
iiiC
Datasheet10 pages14 years ago
Mouser
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago