What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LS92N

Divide-By-Twelve Counter 14-PDIP 0 to 70
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS92N.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments SN74LS92N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS92N.

Related Parts

Texas InstrumentsSN74LS293N
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14
Texas InstrumentsSN74LS293NE4
PDIP COMMERCIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) logic counter 70ns 6.35mm 5V 39mA
Texas InstrumentsSN74LS93N
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -40C~85C 140MHz 5V 7.62mm
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS92N provided by its distributors.

Divide-By-Twelve Counter 14-PDIP 0 to 70
Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP Tube
Ic, Counter/Multiplier/Divider; Logic Family/Base Number:74Ls92; Counter Type:Divide-By-12; Clock Frequency:42Mhz; Count Maximum:11; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS92N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS92 N
  • SN74LS92N .
  • SN74LS92N..