Texas Instruments SN74LS30NE4

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines8
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay20 ns
Schmitt Trigger InputNo
Turn-On Delay Time22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
iiiC
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-13.56%

Alternate Parts

Price @ 1000
$ 0.629
$ 0.537
$ 0.537
Stock
6,725
374,597
374,597
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS30NE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS30NE4 provided by its distributors.

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70
POSITIVE-NAND GATE; 8-INPUT NAND GATE; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V
NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP Tube
IC,SN74LS30NE4,DIP-14, 8-INPUT NAND GATE
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines8
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay20 ns
Schmitt Trigger InputNo
Turn-On Delay Time22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
iiiC
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago