Texas Instruments CD74HCT30E

High Speed CMOS Logic 8-Input NAND Gate 14-PDIP -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
CD74HCT30E 50 Buy Now »
USD
0.366 0.292 0.203 0.149 0.135
Avnet
CD74HCT30E 3 Buy Now »
USD
0.274 0.266 0.195 0.195 0.195
Digi-Key
296-2111-5-ND 851 Buy Now »
USD
0.410 0.349 0.260 0.158 0.126
TI store
CD74HCT30E 200 Buy Now »
USD
0.420 0.360 0.290 0.110 0.110
Newark
67K0122 292 Buy Now »
USD
0.409 0.343 0.209 0.161 0.128
Chip One Stop Japan
C1S746201306308 50 Buy Now »
JPY
46.10 37.10 37.10 37.10
Rochester Electronics
CD74HCT30E 22,357 Buy Now »
USD
0.160 0.160 0.150 0.130 0.130
Mouser
595-CD74HCT30E 3,365 Buy Now »
USD
0.400 0.336 0.205 0.158 0.125
Farnell
1652027 242 Buy Now »
GBP
0.349 0.349 0.174 0.140 0.107
element14 APAC
1652027 242 Buy Now »
SGD
0.647 0.544 0.332 0.256 0.203
Avnet Europe
CD74HCT30E 3,700 Buy Now »
EUR
0.423 0.154 0.130
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
CD74HCT30E 7 Buy Now »
STLAA.com
CD74HCT30E 450 ··
Abacus Technologies
CD74HCT30E 2,405 ··
GreenTree Electronics
CD74HCT30E 2,550 Send RFQ »
Schukat
CD74HCT30E 2,450 Buy Now »
EUR
0.205 0.120 0.120
TME
CD74HCT30E 488 Buy Now »
USD
0.165 0.129 0.129 0.129
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
CD74HCT30E Contact Send RFQ »
Chip 1 Exchange
CD74HCT30E Contact ··
North Star Micro
CD74HCT30E Contact ··
SemiconductorPLUS
CD74HCT30E Contact ··
XS Micro
CD74HCT30E Contact ··

Descriptions

NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube
Chip One Stop Japan
8 I/P NAND GATE, CMOS HIGH SPEED; Logic IC Function:Gate; Logic IC Family:HCT; Logic IC Base Number:7430; Max Output Current:5.2mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:14-DIP; Operating Temperature Range:-55°C to +125°C; No. of Pins:14; Termination Type:Through Hole
Farnell
NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube
Avnet
8Inp NAND Gate DIP14
Schukat
IC GATE NAND 1CH 8-INP 14-DIP
Digi-Key
IC: digital; NAND; Inputs:8; THT; DIP14; Series: HCT
TME
8 I/P NAND GATE, CMOS HIGH SPEED; Logic Type:NAND; Output Current:4mA; No. of Inputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7430; Logic IC Base Number:7430; Logic IC Family:HCT; Logic IC Function:Gate; Output Current Max:5.2mA; Package / Case:14-DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
High Speed CMOS Logic 8-Input NAND Gate 14-PDIP -55 to 125
Texas Instruments
Gate Logic IC; Logic Type:Gate; Logic Family:HCT; Logic Base Number:7430; Output Current Max:25mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Voltage Nodes 5 V
Output Current 4 mA
Output Current Drive -1 mA
Number of Pins 14
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint PDIP
Mounting Type Through Hole
Number of Bits 1
Propagation Delay Max (tpd) 42 ns
Number of Gates 1
Number of Circuits 1
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 16 pages 8 years ago
Datasheet 18 pages 5 years ago
Technical Drawing 2 pages 12 years ago
element14 APAC
Datasheet 18 pages 2 years ago
Datasheet 19 pages 3 years ago
Verical
Datasheet 16 pages 8 years ago
element14
Datasheet 16 pages 7 years ago
Datasheet 18 pages 5 years ago
Newark
Datasheet 18 pages 1 year ago
Farnell
Datasheet 18 pages 5 years ago
Datasheet 18 pages 4 years ago
Jameco
Datasheet 14 pages 10 years ago
Digi-Key
Datasheet 11 pages 13 years ago
Sierra IC
Datasheet 11 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CD74HCT30E
TEXAS CD74HCT30E
TEXAS INST CD74HCT30E
TEXAS INSTR CD74HCT30E
TEXAS INSTRUMENT CD74HCT30E
TEXAS INS CD74HCT30E
TEXAS INSTRUMENTS INC CD74HCT30E
TEX CD74HCT30E
TEXAS INSTRUMEN CD74HCT30E
TEXAS INSTRU CD74HCT30E
TI/NS CD74HCT30E
TEXINS CD74HCT30E
TEXAS INSTRUMENTS INCORPORATED CD74HCT30E
TEXASIN CD74HCT30E
Texas Instruments (TI) CD74HCT30E
TEAXS CD74HCT30E
TEXAS INTRUMENTS CD74HCT30E
TEXAS INSTRUM CD74HCT30E
TEXAS INSRUMENT CD74HCT30E
TEXAS IST CD74HCT30E
TI-PB CD74HCT30E
Texas Instruments Rfid Systems CD74HCT30E
TEXINST CD74HCT30E
TEXAS INSRUMENTS CD74HCT30E
TEXAS INTRUMENT CD74HCT30E
Texas Instr. CD74HCT30E
Texas Instruments Inc. CD74HCT30E

Search for other parts like CD74 »