Texas Instruments SN74LS30N

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-16 mA
Logic FunctionNAND
Low Level Output Current400 µA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current100 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines8
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Current100 µA
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay20 ns
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet21 pages10 years ago
Farnell
Datasheet21 pages6 years ago
Datasheet19 pages12 years ago
Master Electronics
Datasheet21 pages9 years ago
TME
Datasheet15 pages24 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
DigiKey
Datasheet15 pages24 years ago
Jameco
Datasheet16 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago
Sierra IC
Datasheet6 pages24 years ago

Inventory History

3 month trend:
-62.78%

Alternate Parts

Price @ 1000
$ 0.537
$ 8.4
$ 8.756
$ 6.776
$ 0.629
$ 0.48
$ 0.116
Stock
343,346
43,965
22,565
11,588
6,734
21,235
3,823
Authorized Distributors
5
3
2
1
1
2
1
Case/Package
PDIP
CDIP
CDIP
CDIP
PDIP
PDIP
PDIP
Number of Pins
14
14
14
14
14
14
14
Logic Function
NAND
NAND
NAND
NAND
NAND
-
NAND
Number of Circuits
1
-
-
-
1
1
-
Number of Inputs
8
-
-
-
8
-
-
Propagation Delay
20 ns
20 ns
20 ns
20 ns
20 ns
20 ns
20 ns
Low Level Output Current
400 µA
4 mA
4 mA
4 mA
8 mA
-
-
High Level Output Current
-16 mA
-400 µA
-400 µA
-400 µA
-400 µA
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
4.5 V
4.75 V
-
-
Max Supply Voltage
5.25 V
5.5 V
5.5 V
5.5 V
5.25 V
-
-
Quiescent Current
-
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS30N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS30N provided by its distributors.

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-PDIP 0 to 70
Logic IC Gate Digital, NAND, CH:1, IN:8, CMOS 74LS, 4.75-5.25V, 0+70 deg.C, SMD, SO14
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14
NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP Tube
Logic, TTL, 8-Input Positive-NAND Gates, 5 Vss, PDIP-14
Ic, Gate; Logic Family/Base Number:74Ls30; Logic Type:Nand; Output Current:8Ma; No. Of Inputs:8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:74Ls; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS30N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS30 N
  • SN74LS30N .
  • SN74LS30N.
  • SN74LS30N..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-16 mA
Logic FunctionNAND
Low Level Output Current400 µA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current100 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines8
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Current100 µA
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay20 ns
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet21 pages10 years ago
Farnell
Datasheet21 pages6 years ago
Datasheet19 pages12 years ago
Master Electronics
Datasheet21 pages9 years ago
TME
Datasheet15 pages24 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
DigiKey
Datasheet15 pages24 years ago
Jameco
Datasheet16 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago
Sierra IC
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago