Texas Instruments SN74LS30N3

NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Logic FunctionNAND
Number of Bits1
Number of Gates1
Propagation Delay20 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30N3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Sierra IC
Datasheet6 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.537
$ 0.537
Stock
3,867
381,491
381,491
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
1
1
Number of Inputs
-
8
8
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
-
400 µA
400 µA
High Level Output Current
-
-16 mA
-16 mA
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Quiescent Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS30N3.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS30N3 provided by its distributors.

NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP
8-input positive-NAND gates 14-PDIP 0 to 70
NAND GATE, LS SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Logic FunctionNAND
Number of Bits1
Number of Gates1
Propagation Delay20 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30N3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Sierra IC
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago