Texas Instruments SN74HC132N

4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time31 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet21 pages9 years ago
Newark
Datasheet28 pages7 years ago
Datasheet21 pages10 years ago
Datasheet15 pages19 years ago
TME
Datasheet21 pages8 years ago
Upverter
Datasheet20 pages11 years ago
LCSC
Datasheet35 pages2 years ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages3 years ago
iiiC
Datasheet20 pages11 years ago
element14
Datasheet18 pages14 years ago
Jameco
Datasheet16 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago
DigiKey
Datasheet13 pages20 years ago
Sierra IC
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-95.63%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.478
$ 0.478
Stock
478,392
21,147
21,147
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC132N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC132N provided by its distributors.

4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
GATE, NAND; QUADRUPLE POSITIVE NAND GATE; 0 TO 5 V; PDIP; -40 DEGC; 85 DEGC
NAND 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
@IC,SN74HC132N,SCHMITT-TRIGGER NAND GATE (5)
Ic, Quad Nand, 74Hc132, Dip14, 5V; Logic Family/Base Number:74Hc132; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC132N
IC, QUAD NAND, 74HC132, DIP14, 5V; Famille Logique/ Numéro de base: 74HC132; Type de logique: NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtie

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC132N .
  • SN74HC132N.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time31 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet21 pages9 years ago
Newark
Datasheet28 pages7 years ago
Datasheet21 pages10 years ago
Datasheet15 pages19 years ago
TME
Datasheet21 pages8 years ago
Upverter
Datasheet20 pages11 years ago
LCSC
Datasheet35 pages2 years ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages3 years ago
iiiC
Datasheet20 pages11 years ago
element14
Datasheet18 pages14 years ago
Jameco
Datasheet16 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago
DigiKey
Datasheet13 pages20 years ago
Sierra IC
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago